
1812Y2K00103KXT | |
|---|---|
DigiKey Part Number | 1608-1812Y2K00103KXTTR-ND - Tape & Reel (TR) 1608-1812Y2K00103KXTCT-ND - Cut Tape (CT) 1608-1812Y2K00103KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y2K00103KXT |
Description | CAP CER 10000PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y2K00103KXT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱175.08000 | ₱175.08 |
| 10 | ₱121.42200 | ₱1,214.22 |
| 50 | ₱99.99640 | ₱4,999.82 |
| 100 | ₱93.37440 | ₱9,337.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱82.17542 | ₱41,087.71 |
| 1,000 | ₱78.70843 | ₱78,708.43 |
| 1,500 | ₱76.97195 | ₱115,457.93 |
| 2,500 | ₱75.04658 | ₱187,616.45 |
| 3,500 | ₱73.92095 | ₱258,723.33 |
| 5,000 | ₱72.83799 | ₱364,189.95 |

