1812Y5000102JDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱82.55298
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₱163.89470
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₱595.89898
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₱82.55298
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₱290.64212
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₱82.55298
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₱177.23152
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₱163.89470
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₱82.55298
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₱82.55298
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₱93.55544
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₱82.55298
Datasheet
1000 pF ±5% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1812Y5000102JDT

DigiKey Part Number
1812Y5000102JDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1812Y5000102JDT
Description
CAP CER 1000PF 500V X7R 1812
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812Y5000102JDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱100.00112₱50,000.56
Manufacturers Standard Package