
1812Y5000334KXT | |
|---|---|
DigiKey Part Number | 1608-1812Y5000334KXTTR-ND - Tape & Reel (TR) 1608-1812Y5000334KXTCT-ND - Cut Tape (CT) 1608-1812Y5000334KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812Y5000334KXT |
Description | CAP CER 0.33UF 500V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812Y5000334KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱175.67000 | ₱175.67 |
| 10 | ₱121.48200 | ₱1,214.82 |
| 50 | ₱100.05600 | ₱5,002.80 |
| 100 | ₱93.42800 | ₱9,342.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱82.22902 | ₱41,114.51 |
| 1,000 | ₱78.76083 | ₱78,760.83 |
| 1,500 | ₱77.02316 | ₱115,534.74 |
| 2,500 | ₱75.09708 | ₱187,742.70 |
| 3,500 | ₱73.97080 | ₱258,897.80 |
| 5,000 | ₱72.88706 | ₱364,435.30 |

