2211YA250391KXTSPU is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Knowles Syfer
In Stock: 0
Unit Price: ₱80.46713
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: ₱107.03040
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₱1,353.33092
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₱625.06617
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₱377.56447
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: ₱357.10785
Datasheet
390 pF ±10% 250V Ceramic Capacitor X7R 2211 (5728 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2211YA250391KXTSPU

DigiKey Part Number
2211YA250391KXTSPU-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2211YA250391KXTSPU
Description
CAP CER 390PF 250V X7R 2211
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
390 pF ±10% 250V Ceramic Capacitor X7R 2211 (5728 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2211YA250391KXTSPU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2211 (5728 Metric)
Size / Dimension
0.224" L x 0.110" W (5.70mm x 2.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.100" (2.54mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
750₱81.67640₱61,257.30
Manufacturers Standard Package