
2220J1K00682KCT | |
|---|---|
DigiKey Part Number | 1608-1160-2-ND - Tape & Reel (TR) 1608-1160-1-ND - Cut Tape (CT) 1608-1160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220J1K00682KCT |
Description | CAP CER 6800PF 1KV C0G/NP0 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±10% 1000V (1kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220J1K00682KCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.160" (4.06mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱211.40000 | ₱211.40 |
| 10 | ₱148.45800 | ₱1,484.58 |
| 50 | ₱123.44720 | ₱6,172.36 |
| 100 | ₱115.70570 | ₱11,570.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱102.61894 | ₱51,309.47 |
| 1,000 | ₱98.56656 | ₱98,566.56 |
| 1,500 | ₱96.53611 | ₱144,804.16 |
| 2,500 | ₱94.28480 | ₱235,712.00 |
| 3,500 | ₱92.96912 | ₱325,391.92 |
| 5,000 | ₱91.70236 | ₱458,511.80 |

