
2220YA250222KSTUYX | |
|---|---|
DigiKey Part Number | 1608-2220YA250222KSTUYXTR-ND - Tape & Reel (TR) 1608-2220YA250222KSTUYXCT-ND - Cut Tape (CT) 1608-2220YA250222KSTUYXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220YA250222KSTUYX |
Description | CAP CER 2200PF 250VAC X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 250VAC Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | DC Annex H, Humidity 3B Annex I, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱263.21000 | ₱263.21 |
| 10 | ₱188.17800 | ₱1,881.78 |
| 50 | ₱158.15280 | ₱7,907.64 |
| 100 | ₱148.87500 | ₱14,887.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱133.17404 | ₱66,587.02 |
| 1,000 | ₱128.31179 | ₱128,311.79 |
| 1,500 | ₱125.87520 | ₱188,812.80 |
| 2,500 | ₱123.17465 | ₱307,936.62 |
| 3,500 | ₱121.59481 | ₱425,581.83 |

