
SBSGC5000473MXT | |
|---|---|
DigiKey Part Number | 1608-1188-2-ND - Tape & Reel (TR) 1608-1188-1-ND - Cut Tape (CT) 1608-1188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBSGC5000473MXT |
Description | CAP FEEDTHRU 0.047UF 500V 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Feed Through Capacitor 500V 10 A 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.047 µF | |
Tolerance | ±20% | |
Voltage - Rated | 500V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 39dB @ 100MHz | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), 3 PC Pad | |
Size / Dimension | 0.179" L x 0.126" W (4.55mm x 3.20mm) | |
Height (Max) | 0.104" (2.64mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱624.08000 | ₱624.08 |
| 10 | ₱474.01800 | ₱4,740.18 |
| 50 | ₱414.09880 | ₱20,704.94 |
| 100 | ₱395.56090 | ₱39,556.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱364.16492 | ₱182,082.46 |
| 1,000 | ₱354.43684 | ₱354,436.84 |
| 1,500 | ₱349.55929 | ₱524,338.93 |


