Parametric Equivalent

SBSGC5000682MXT | |
|---|---|
DigiKey Part Number | SBSGC5000682MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBSGC5000682MXT |
Description | CAP FEEDTHRU 6800PF 500V 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Feed Through Capacitor 500V 10 A 1812 (4532 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 6800 pF | |
Tolerance | ±20% | |
Voltage - Rated | 500V | |
Current | 10 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 38dB @ 100MHz | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), 3 PC Pad | |
Size / Dimension | 0.179" L x 0.126" W (4.55mm x 3.20mm) | |
Height (Max) | 0.104" (2.65mm) | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱318.64014 | ₱159,320.07 |


