
SBSMP1000224MXR | |
|---|---|
DigiKey Part Number | SBSMP1000224MXR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBSMP1000224MXR |
Description | FILTER LC(PI) 0.22UF SMD |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 0.22µF 20 A 2220 (5750 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles Syfer | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 44dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 20 A | |
Values | C = 0.22µF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | General Purpose | |
Voltage - Rated | 100V | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric), 3 PC Pad | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height | 0.133" (3.38mm) | |
Base Product Number |


