LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 10000pF 20 A 2220 (5750 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBSMP5000103MXT

DigiKey Part Number
SBSMP5000103MXT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SBSMP5000103MXT
Description
FILTER LC(PI) 10000PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 10000pF 20 A 2220 (5750 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles Syfer
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Low Pass
Filter Order
3rd
Technology
LC (Pi)
Number of Channels
1
Center / Cutoff Frequency
-
Attenuation Value
44dB @ 100MHz
Resistance - Channel (Ohms)
-
Current
20 A
Values
C = 10000pF
ESD Protection
No
Operating Temperature
-55°C ~ 125°C
Applications
General Purpose
Voltage - Rated
500V
Mounting Type
Surface Mount
Package / Case
2220 (5750 Metric), 3 PC Pad
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height
0.133" (3.38mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱458.15508₱229,077.54
Manufacturers Standard Package