100 Hz ~ 5.5 kHz Analog Microphone Electret Condenser 0.9 V ~ 3 V Omnidirectional ( -52dB ±3dB @ 74dB SPL ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM-24346-D65

DigiKey Part Number
423-1385-ND
Manufacturer
Manufacturer Product Number
EM-24346-D65
Description
MIC COND ANALOG OMNI -52DB
Customer Reference
Detailed Description
100 Hz ~ 5.5 kHz Analog Microphone Electret Condenser 0.9 V ~ 3 V Omnidirectional (-52dB ±3dB @ 74dB SPL) Solder Pads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knowles
Series
Packaging
Tray
Part Status
Obsolete
Type
Electret Condenser
Output Type
Analog
Direction
Omnidirectional
Frequency Range
100 Hz ~ 5.5 kHz
Sensitivity
-52dB ±3dB @ 74dB SPL
S/N Ratio
-
Impedance
4.4 kOhms
Voltage - Rated
1.3 V
Voltage Range
0.9 V ~ 3 V
Current - Supply
50 µA
Port Location
Side
Termination
Solder Pads
Size / Dimension
0.141" L x 0.141" W (3.57mm x 3.57mm)
Height (Max)
0.090" (2.28mm)
Shape
Square
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.