
CF1/2C472J | |
|---|---|
DigiKey Part Number | 2019-CF1/2C472J-ND |
Manufacturer | |
Manufacturer Product Number | CF1/2C472J |
Description | RES 4.7K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.335" L (3.00mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱5.00200 | ₱50.02 |
| 25 | ₱4.21600 | ₱105.40 |
| 50 | ₱3.70400 | ₱185.20 |
| 100 | ₱3.26930 | ₱326.93 |
| 250 | ₱2.79648 | ₱699.12 |
| 500 | ₱2.49752 | ₱1,248.76 |
| 1,000 | ₱2.24325 | ₱2,243.25 |
| 5,000 | ₱1.79067 | ₱8,953.35 |

