100 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/2CT52R104J

DigiKey Part Number
2019-CF1/2CT52R104JTR-ND - Tape & Reel (TR)
2019-CF1/2CT52R104JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF1/2CT52R104J
Description
RES 100K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-450/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.335" L (3.00mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,123
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.85800₱28.58
25₱2.38200₱59.55
50₱2.08420₱104.21
100₱1.84010₱184.01
250₱1.56020₱390.05
500₱1.38752₱693.76
1,000₱1.23983₱1,239.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.00759₱4,030.36
8,000₱0.91670₱7,333.60
12,000₱0.86998₱10,439.76
20,000₱0.81712₱16,342.40
28,000₱0.78561₱21,997.08
40,000₱0.75484₱30,193.60
48,000₱0.74008₱35,523.84
96,000₱0.68940₱66,182.40
100,000₱0.68667₱68,667.00
Manufacturers Standard Package