
CF1/2CT52R150J | |
|---|---|
DigiKey Part Number | 2019-CF1/2CT52R150JTR-ND - Tape & Reel (TR) 2019-CF1/2CT52R150JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1/2CT52R150J |
Description | RES 15 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.335" L (3.00mm x 8.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.85800 | ₱28.58 |
| 25 | ₱2.38200 | ₱59.55 |
| 50 | ₱2.08420 | ₱104.21 |
| 100 | ₱1.84010 | ₱184.01 |
| 250 | ₱1.56020 | ₱390.05 |
| 500 | ₱1.38752 | ₱693.76 |
| 1,000 | ₱1.23983 | ₱1,239.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.03781 | ₱4,151.24 |
| 8,000 | ₱0.94417 | ₱7,553.36 |
| 12,000 | ₱0.89608 | ₱10,752.96 |
| 20,000 | ₱0.84162 | ₱16,832.40 |
| 28,000 | ₱0.80920 | ₱22,657.60 |
| 40,000 | ₱0.77748 | ₱31,099.20 |

