15 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/2CT52R153J

DigiKey Part Number
2019-CF1/2CT52R153JTR-ND - Tape & Reel (TR)
2019-CF1/2CT52R153JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF1/2CT52R153J
Description
RES 15K OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-450/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.335" L (3.00mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,279
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.85800₱28.58
25₱2.38200₱59.55
50₱2.08420₱104.21
100₱1.84010₱184.01
250₱1.56020₱390.05
500₱1.38752₱693.76
1,000₱1.23983₱1,239.83
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.03781₱4,151.24
8,000₱0.94417₱7,553.36
12,000₱0.89608₱10,752.96
20,000₱0.84162₱16,832.40
28,000₱0.80920₱22,657.60
40,000₱0.77748₱31,099.20
Manufacturers Standard Package