160 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/2CT52R161J

DigiKey Part Number
2019-CF1/2CT52R161JTR-ND - Tape & Reel (TR)
2019-CF1/2CT52R161JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF1/2CT52R161J
Description
RES 160 OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
160 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-450/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.118" Dia x 0.335" L (3.00mm x 8.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,982
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.91800₱29.18
25₱2.45360₱61.34
50₱2.15580₱107.79
100₱1.89370₱189.37
250₱1.60784₱401.96
500₱1.42920₱714.60
1,000₱1.27735₱1,277.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.03781₱4,151.24
8,000₱0.94417₱7,553.36
12,000₱0.89608₱10,752.96
20,000₱0.84162₱16,832.40
28,000₱0.80920₱22,657.60
40,000₱0.77748₱31,099.20
Manufacturers Standard Package