
CF1/4CT52R104J | |
|---|---|
DigiKey Part Number | 2019-CF1/4CT52R104JTR-ND - Tape & Reel (TR) 2019-CF1/4CT52R104JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1/4CT52R104J |
Description | RES 100K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.240" L (2.30mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱5.18100 | ₱51.81 |
| 25 | ₱4.33520 | ₱108.38 |
| 50 | ₱3.81120 | ₱190.56 |
| 100 | ₱3.37050 | ₱337.05 |
| 250 | ₱2.87984 | ₱719.96 |
| 500 | ₱2.57136 | ₱1,285.68 |
| 1,000 | ₱2.31054 | ₱2,310.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.84438 | ₱9,221.90 |
| 10,000 | ₱1.69188 | ₱16,918.80 |
| 15,000 | ₱1.61349 | ₱24,202.35 |
| 25,000 | ₱1.52486 | ₱38,121.50 |
| 35,000 | ₱1.47202 | ₱51,520.70 |
| 50,000 | ₱1.42041 | ₱71,020.50 |

