2.2 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/4CT52R2R2J

DigiKey Part Number
2019-CF1/4CT52R2R2JTR-ND - Tape & Reel (TR)
2019-CF1/4CT52R2R2JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF1/4CT52R2R2J
Description
RES 2.2 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-450/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.240" L (2.30mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79,337
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.56100₱25.61
25₱2.16760₱54.19
50₱1.89360₱94.68
100₱1.66140₱166.14
250₱1.41016₱352.54
500₱1.25294₱626.47
1,000₱1.11894₱1,118.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.87908₱4,395.40
10,000₱0.80065₱8,006.50
15,000₱0.76033₱11,404.95
25,000₱0.71470₱17,867.50
35,000₱0.68750₱24,062.50
50,000₱0.66091₱33,045.50
60,000₱0.64817₱38,890.20
120,000₱0.60441₱72,529.20
125,000₱0.60205₱75,256.25
Manufacturers Standard Package