47 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/4CT52R473J

DigiKey Part Number
2019-CF1/4CT52R473JTR-ND - Tape & Reel (TR)
2019-CF1/4CT52R473JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF1/4CT52R473J
Description
RES 47K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-450/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.240" L (2.30mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77,559
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.56100₱25.61
25₱2.16760₱54.19
50₱1.89360₱94.68
100₱1.66140₱166.14
250₱1.41016₱352.54
500₱1.25294₱626.47
1,000₱1.11894₱1,118.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.84438₱9,221.90
10,000₱1.69188₱16,918.80
15,000₱1.61349₱24,202.35
25,000₱1.52486₱38,121.50
35,000₱1.47202₱51,520.70
50,000₱1.42041₱71,020.50
Manufacturers Standard Package