
CF1/4CT52R511J | |
|---|---|
DigiKey Part Number | 2019-CF1/4CT52R511JTR-ND - Tape & Reel (TR) 2019-CF1/4CT52R511JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CF1/4CT52R511J |
Description | RES 510 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.240" L (2.30mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.56100 | ₱25.61 |
| 25 | ₱2.16760 | ₱54.19 |
| 50 | ₱1.89360 | ₱94.68 |
| 100 | ₱1.66140 | ₱166.14 |
| 250 | ₱1.41016 | ₱352.54 |
| 500 | ₱1.25294 | ₱626.47 |
| 1,000 | ₱1.11894 | ₱1,118.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.87908 | ₱4,395.40 |
| 10,000 | ₱0.80065 | ₱8,006.50 |
| 15,000 | ₱0.76033 | ₱11,404.95 |
| 25,000 | ₱0.71470 | ₱17,867.50 |
| 35,000 | ₱0.68750 | ₱24,062.50 |
| 50,000 | ₱0.66091 | ₱33,045.50 |
| 60,000 | ₱0.64817 | ₱38,890.20 |
| 120,000 | ₱0.60441 | ₱72,529.20 |
| 125,000 | ₱0.60205 | ₱75,256.25 |

