75 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/4CT52R753J

DigiKey Part Number
2019-CF1/4CT52R753JTR-ND - Tape & Reel (TR)
2019-CF1/4CT52R753JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF1/4CT52R753J
Description
RES 75K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
75 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-450/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.240" L (2.30mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,326
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱8.34000₱8.34
10₱5.18100₱51.81
25₱4.33520₱108.38
50₱3.81120₱190.56
100₱3.37050₱337.05
250₱2.87984₱719.96
500₱2.57136₱1,285.68
1,000₱2.31054₱2,310.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.84438₱9,221.90
10,000₱1.69188₱16,918.80
15,000₱1.61349₱24,202.35
25,000₱1.52486₱38,121.50
35,000₱1.47202₱51,520.70
50,000₱1.42041₱71,020.50
Manufacturers Standard Package