470 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFP1/4CT52R471J

DigiKey Part Number
2019-CFP1/4CT52R471JTR-ND - Tape & Reel (TR)
2019-CFP1/4CT52R471JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFP1/4CT52R471J
Description
RES 470 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Temperature Coefficient
-450/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.240" L (2.30mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,240
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.75200₱37.52
25₱3.12040₱78.01
50₱2.75120₱137.56
100₱2.41770₱241.77
250₱2.06044₱515.11
500₱1.83652₱918.26
1,000₱1.64477₱1,644.77
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.34273₱6,713.65
10,000₱1.22780₱12,278.00
15,000₱1.16869₱17,530.35
25,000₱1.10184₱27,546.00
35,000₱1.06200₱37,170.00
50,000₱1.02307₱51,153.50
Manufacturers Standard Package