
CFP1/4CT52R471J | |
|---|---|
DigiKey Part Number | 2019-CFP1/4CT52R471JTR-ND - Tape & Reel (TR) 2019-CFP1/4CT52R471JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFP1/4CT52R471J |
Description | RES 470 OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.240" L (2.30mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.75200 | ₱37.52 |
| 25 | ₱3.12040 | ₱78.01 |
| 50 | ₱2.75120 | ₱137.56 |
| 100 | ₱2.41770 | ₱241.77 |
| 250 | ₱2.06044 | ₱515.11 |
| 500 | ₱1.83652 | ₱918.26 |
| 1,000 | ₱1.64477 | ₱1,644.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.34273 | ₱6,713.65 |
| 10,000 | ₱1.22780 | ₱12,278.00 |
| 15,000 | ₱1.16869 | ₱17,530.35 |
| 25,000 | ₱1.10184 | ₱27,546.00 |
| 35,000 | ₱1.06200 | ₱37,170.00 |
| 50,000 | ₱1.02307 | ₱51,153.50 |

