120 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS1/4CT52R124J

DigiKey Part Number
2019-CFS1/4CT52R124JTR-ND - Tape & Reel (TR)
2019-CFS1/4CT52R124JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFS1/4CT52R124J
Description
RES 120K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
120 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ -1000ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.067" Dia x 0.126" L (1.70mm x 3.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,413
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.44200₱24.42
25₱2.02480₱50.62
50₱1.77460₱88.73
100₱1.56620₱156.62
250₱1.32676₱331.69
500₱1.17790₱588.95
1,000₱1.05046₱1,050.46
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.82429₱4,121.45
10,000₱0.75027₱7,502.70
15,000₱0.71218₱10,682.70
25,000₱0.66913₱16,728.25
35,000₱0.64345₱22,520.75
50,000₱0.61836₱30,918.00
60,000₱0.60633₱36,379.80
120,000₱0.56502₱67,802.40
125,000₱0.56279₱70,348.75
Manufacturers Standard Package