
CFS1/4CT52R682J | |
|---|---|
DigiKey Part Number | 2019-CFS1/4CT52R682JTR-ND - Tape & Reel (TR) 2019-CFS1/4CT52R682JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CFS1/4CT52R682J |
Description | RES 6.8K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -450/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.067" Dia x 0.126" L (1.70mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.44200 | ₱24.42 |
| 25 | ₱2.02480 | ₱50.62 |
| 50 | ₱1.77460 | ₱88.73 |
| 100 | ₱1.56620 | ₱156.62 |
| 250 | ₱1.32676 | ₱331.69 |
| 500 | ₱1.17790 | ₱588.95 |
| 1,000 | ₱1.05046 | ₱1,050.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.82429 | ₱4,121.45 |
| 10,000 | ₱0.75027 | ₱7,502.70 |
| 15,000 | ₱0.71218 | ₱10,682.70 |
| 25,000 | ₱0.66913 | ₱16,728.25 |
| 35,000 | ₱0.64345 | ₱22,520.75 |
| 50,000 | ₱0.61836 | ₱30,918.00 |
| 60,000 | ₱0.60633 | ₱36,379.80 |
| 120,000 | ₱0.56502 | ₱67,802.40 |
| 125,000 | ₱0.56279 | ₱70,348.75 |

