
MF1/4DCT52R3921F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R3921FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R3921FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R3921F |
Description | RES 3.92K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.45400 | ₱34.54 |
| 25 | ₱2.88240 | ₱72.06 |
| 50 | ₱2.53680 | ₱126.84 |
| 100 | ₱2.23310 | ₱223.31 |
| 250 | ₱1.90320 | ₱475.80 |
| 500 | ₱1.69360 | ₱846.80 |
| 1,000 | ₱1.51614 | ₱1,516.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.19946 | ₱5,997.30 |
| 10,000 | ₱1.09584 | ₱10,958.40 |
| 15,000 | ₱1.04260 | ₱15,639.00 |
| 25,000 | ₱0.98234 | ₱24,558.50 |
| 35,000 | ₱0.94640 | ₱33,124.00 |
| 50,000 | ₱0.91132 | ₱45,566.00 |
| 60,000 | ₱0.89449 | ₱53,669.40 |
| 120,000 | ₱0.83671 | ₱100,405.20 |
| 125,000 | ₱0.83360 | ₱104,200.00 |

