
HV733ATTE2003F | |
|---|---|
DigiKey Part Number | 2019-HV733ATTE2003FTR-ND - Tape & Reel (TR) 2019-HV733ATTE2003FCT-ND - Cut Tape (CT) 2019-HV733ATTE2003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV733ATTE2003F |
Description | RES 200K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV733ATTE2003F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱51.21000 | ₱51.21 |
| 10 | ₱31.68100 | ₱316.81 |
| 25 | ₱27.29760 | ₱682.44 |
| 50 | ₱24.74900 | ₱1,237.45 |
| 100 | ₱22.72430 | ₱2,272.43 |
| 250 | ₱20.68052 | ₱5,170.13 |
| 500 | ₱19.49428 | ₱9,747.14 |
| 1,000 | ₱18.55221 | ₱18,552.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱15.96476 | ₱63,859.04 |
| 8,000 | ₱15.86360 | ₱126,908.80 |

