
MF1/4CCT52R4750F | |
|---|---|
DigiKey Part Number | 2019-MF1/4CCT52R4750FTR-ND - Tape & Reel (TR) 2019-MF1/4CCT52R4750FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4CCT52R4750F |
Description | RES 475 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱4.88300 | ₱48.83 |
| 25 | ₱4.12080 | ₱103.02 |
| 50 | ₱3.62060 | ₱181.03 |
| 100 | ₱3.19780 | ₱319.78 |
| 250 | ₱2.72976 | ₱682.44 |
| 500 | ₱2.43678 | ₱1,218.39 |
| 1,000 | ₱2.18846 | ₱2,188.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.74493 | ₱8,724.65 |
| 10,000 | ₱1.59993 | ₱15,999.30 |
| 15,000 | ₱1.52543 | ₱22,881.45 |
| 25,000 | ₱1.44113 | ₱36,028.25 |
| 35,000 | ₱1.39088 | ₱48,680.80 |
| 50,000 | ₱1.34179 | ₱67,089.50 |

