
RK73B2ATTDD151J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ATTDD151JTR-ND - Tape & Reel (TR) 2019-RK73B2ATTDD151JCT-ND - Cut Tape (CT) 2019-RK73B2ATTDD151JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ATTDD151J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.66700 | ₱16.67 |
| 25 | ₱1.26240 | ₱31.56 |
| 50 | ₱1.01240 | ₱50.62 |
| 100 | ₱0.82770 | ₱82.77 |
| 250 | ₱0.64792 | ₱161.98 |
| 500 | ₱0.54310 | ₱271.55 |
| 1,000 | ₱0.46270 | ₱462.70 |
| 5,000 | ₱0.43460 | ₱2,173.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.38410 | ₱3,841.00 |
| 20,000 | ₱0.25782 | ₱5,156.40 |
| 30,000 | ₱0.25462 | ₱7,638.60 |
| 50,000 | ₱0.23925 | ₱11,962.50 |
| 70,000 | ₱0.23046 | ₱16,132.20 |
| 100,000 | ₱0.22500 | ₱22,500.00 |
| 120,000 | ₱0.20482 | ₱24,578.40 |

