
MF1/4DC2R20F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DC2R20F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4DC2R20F |
Description | RES 2.2 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱8.03900 | ₱80.39 |
| 25 | ₱6.76480 | ₱169.12 |
| 50 | ₱5.95500 | ₱297.75 |
| 100 | ₱5.28210 | ₱528.21 |
| 250 | ₱4.53772 | ₱1,134.43 |
| 500 | ₱4.07084 | ₱2,035.42 |
| 1,000 | ₱3.67364 | ₱3,673.64 |
| 5,000 | ₱2.96630 | ₱14,831.50 |

