10 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52R10R0F

DigiKey Part Number
2019-MF1/4DCT52R10R0FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52R10R0FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52R10R0F
Description
RES 10 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,483
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.45400₱34.54
25₱2.88240₱72.06
50₱2.53680₱126.84
100₱2.23310₱223.31
250₱1.90320₱475.80
500₱1.69360₱846.80
1,000₱1.51614₱1,516.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.19946₱5,997.30
10,000₱1.09584₱10,958.40
15,000₱1.04260₱15,639.00
25,000₱0.98234₱24,558.50
35,000₱0.94640₱33,124.00
50,000₱0.91132₱45,566.00
60,000₱0.89449₱53,669.40
120,000₱0.83671₱100,405.20
125,000₱0.83360₱104,200.00
Manufacturers Standard Package