2.15 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52R2151F

DigiKey Part Number
2019-MF1/4DCT52R2151FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52R2151FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52R2151F
Description
RES 2.15K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.15 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,690
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.51300₱35.13
25₱2.95360₱73.84
50₱2.58440₱129.22
100₱2.28080₱228.08
250₱1.94132₱485.33
500₱1.72814₱864.07
1,000₱1.54651₱1,546.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.22351₱6,117.55
10,000₱1.11775₱11,177.50
15,000₱1.06344₱15,951.60
25,000₱1.00196₱25,049.00
35,000₱0.96534₱33,786.90
50,000₱0.92955₱46,477.50
Manufacturers Standard Package