332 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MF1/4DCT52R3320F

DigiKey Part Number
2019-MF1/4DCT52R3320FTR-ND - Tape & Reel (TR)
2019-MF1/4DCT52R3320FCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MF1/4DCT52R3320F
Description
RES 332 OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
332 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MF1/4CC3320FKOA Speer Electronics, Inc.8982019-MF1/4CC3320F-ND₱13.70000Parametric Equivalent
MF1/4DC3320FKOA Speer Electronics, Inc.7872019-MF1/4DC3320F-ND₱10.12000Parametric Equivalent
MFR-25FBF52-332RYAGEO3,124332XBK-ND₱5.96000Similar
In-Stock: 324
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱3.51300₱35.13
25₱2.95360₱73.84
50₱2.58440₱129.22
100₱2.28080₱228.08
250₱1.94132₱485.33
500₱1.72814₱864.07
1,000₱1.54651₱1,546.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.22351₱6,117.55
10,000₱1.11775₱11,177.50
15,000₱1.06344₱15,951.60
25,000₱1.00196₱25,049.00
35,000₱0.96534₱33,786.90
50,000₱0.92955₱46,477.50
Manufacturers Standard Package