
MF1/4DCT52R4750F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DCT52R4750FTR-ND - Tape & Reel (TR) 2019-MF1/4DCT52R4750FCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MF1/4DCT52R4750F |
Description | RES 475 OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MFR-25FBF52-475R | YAGEO | 10,612 | 475XBK-ND | ₱5.96000 | Similar |
| MFR-25FRF52-750R | YAGEO | 2,050 | 13-MFR-25FRF52-750RCT-ND | ₱5.96000 | Similar |
| RNF14FTD475R | Stackpole Electronics Inc | 68,494 | RNF14FTD475RCT-ND | ₱5.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.51300 | ₱35.13 |
| 25 | ₱2.95360 | ₱73.84 |
| 50 | ₱2.58440 | ₱129.22 |
| 100 | ₱2.28080 | ₱228.08 |
| 250 | ₱1.94132 | ₱485.33 |
| 500 | ₱1.72814 | ₱864.07 |
| 1,000 | ₱1.54651 | ₱1,546.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.22351 | ₱6,117.55 |
| 10,000 | ₱1.11775 | ₱11,177.50 |
| 15,000 | ₱1.06344 | ₱15,951.60 |
| 25,000 | ₱1.00196 | ₱25,049.00 |
| 35,000 | ₱0.96534 | ₱33,786.90 |
| 50,000 | ₱0.92955 | ₱46,477.50 |

