
MF1/4DC1402F | |
|---|---|
DigiKey Part Number | 2019-MF1/4DC1402F-ND |
Manufacturer | |
Manufacturer Product Number | MF1/4DC1402F |
Description | RES 14K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱6.07400 | ₱60.74 |
| 25 | ₱5.12120 | ₱128.03 |
| 50 | ₱4.50200 | ₱225.10 |
| 100 | ₱3.98390 | ₱398.39 |
| 250 | ₱3.41104 | ₱852.76 |
| 500 | ₱3.05254 | ₱1,526.27 |
| 1,000 | ₱2.74764 | ₱2,747.64 |
| 5,000 | ₱2.20347 | ₱11,017.35 |

