4.7 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1HTTC472J

DigiKey Part Number
2019-RK73B1HTTC472JTR-ND - Tape & Reel (TR)
2019-RK73B1HTTC472JCT-ND - Cut Tape (CT)
2019-RK73B1HTTC472JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1HTTC472J
Description
RES 4.7K OHM 5% 1/20W 0201
Customer Reference
Detailed Description
4.7 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B1HTTC472J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RK73B1HTTCM472JKOA Speer Electronics, Inc.192019-RK73B1HTTCM472JCT-ND₱17.00000MFR Recommended
AC0201JR-074K7LYAGEO7,78513-AC0201JR-074K7LCT-ND₱17.00000Direct
CRCW02014K70JNEDVishay Dale260,607541-4.7KAGCT-ND₱17.00000Direct
ERJ-1GNJ472CPanasonic Industry221,145P4.7AECT-ND₱17.00000Direct
RC0201JR-074K7LYAGEO165,678311-4.7KNCT-ND₱17.00000Direct
In-Stock: 8,427
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱6.14000₱6.14
10₱2.39400₱23.94
25₱1.76800₱44.20
50₱1.44880₱72.44
100₱1.19710₱119.71
250₱0.94788₱236.97
500₱0.80666₱403.33
1,000₱0.69432₱694.32
5,000₱0.51690₱2,584.50
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.46558₱4,655.80
20,000₱0.42488₱8,497.60
30,000₱0.40507₱12,152.10
50,000₱0.38363₱19,181.50
70,000₱0.37137₱25,995.90
100,000₱0.35976₱35,976.00
Manufacturers Standard Package