
RK73B1JTTD820J | |
|---|---|
DigiKey Part Number | 2019-RK73B1JTTD820JTR-ND - Tape & Reel (TR) 2019-RK73B1JTTD820JCT-ND - Cut Tape (CT) 2019-RK73B1JTTD820JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B1JTTD820J |
Description | RES 82 OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B1JTTD820J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.31000 | ₱13.10 |
| 25 | ₱0.92880 | ₱23.22 |
| 50 | ₱0.75040 | ₱37.52 |
| 100 | ₱0.60150 | ₱60.15 |
| 250 | ₱0.45972 | ₱114.93 |
| 500 | ₱0.38112 | ₱190.56 |
| 1,000 | ₱0.31859 | ₱318.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.22200 | ₱1,110.00 |
| 10,000 | ₱0.19419 | ₱1,941.90 |
| 15,000 | ₱0.18071 | ₱2,710.65 |
| 25,000 | ₱0.16614 | ₱4,153.50 |
| 35,000 | ₱0.15782 | ₱5,523.70 |
| 50,000 | ₱0.14998 | ₱7,499.00 |

