56 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B1JTTDD560J

DigiKey Part Number
2019-RK73B1JTTDD560JTR-ND - Tape & Reel (TR)
2019-RK73B1JTTDD560JCT-ND - Cut Tape (CT)
2019-RK73B1JTTDD560JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B1JTTDD560J
Description
RESISTOR
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
56 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,975
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.31000₱13.10
25₱0.92880₱23.22
50₱0.75040₱37.52
100₱0.60150₱60.15
250₱0.45972₱114.93
500₱0.38112₱190.56
1,000₱0.31859₱318.59
5,000₱0.22200₱1,110.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.19419₱1,941.90
20,000₱0.17219₱3,443.80
30,000₱0.16152₱4,845.60
50,000₱0.14998₱7,499.00
70,000₱0.14338₱10,036.60
100,000₱0.13716₱13,716.00
Manufacturers Standard Package