16 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2ATTD160J

DigiKey Part Number
2019-RK73B2ATTD160JTR-ND - Tape & Reel (TR)
2019-RK73B2ATTD160JCT-ND - Cut Tape (CT)
2019-RK73B2ATTD160JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2ATTD160J
Description
RES 16 OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
16 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2ATTD160J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,555
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.66700₱16.67
25₱1.26240₱31.56
50₱1.01240₱50.62
100₱0.82770₱82.77
250₱0.64792₱161.98
500₱0.54310₱271.55
1,000₱0.46270₱462.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.35492₱1,774.60
10,000₱0.31591₱3,159.10
15,000₱0.29692₱4,453.80
25,000₱0.27641₱6,910.25
35,000₱0.26467₱9,263.45
50,000₱0.25360₱12,680.00
Manufacturers Standard Package