
RK73B2BTTD4R3J | |
|---|---|
DigiKey Part Number | 2019-RK73B2BTTD4R3JTR-ND - Tape & Reel (TR) 2019-RK73B2BTTD4R3JCT-ND - Cut Tape (CT) 2019-RK73B2BTTD4R3JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2BTTD4R3J |
Description | RES 4.3 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2BTTD4R3J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.32200 | ₱23.22 |
| 25 | ₱1.76280 | ₱44.07 |
| 50 | ₱1.44120 | ₱72.06 |
| 100 | ₱1.19100 | ₱119.10 |
| 250 | ₱0.94564 | ₱236.41 |
| 500 | ₱0.80630 | ₱403.15 |
| 1,000 | ₱0.69733 | ₱697.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.55465 | ₱2,773.25 |
| 10,000 | ₱0.50129 | ₱5,012.90 |
| 15,000 | ₱0.47533 | ₱7,129.95 |
| 25,000 | ₱0.44722 | ₱11,180.50 |
| 35,000 | ₱0.43116 | ₱15,090.60 |
| 50,000 | ₱0.41599 | ₱20,799.50 |

