4.3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2BTTD4R3J

DigiKey Part Number
2019-RK73B2BTTD4R3JTR-ND - Tape & Reel (TR)
2019-RK73B2BTTD4R3JCT-ND - Cut Tape (CT)
2019-RK73B2BTTD4R3JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2BTTD4R3J
Description
RES 4.3 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4.3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2BTTD4R3J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,855
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.32200₱23.22
25₱1.76280₱44.07
50₱1.44120₱72.06
100₱1.19100₱119.10
250₱0.94564₱236.41
500₱0.80630₱403.15
1,000₱0.69733₱697.33
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.55465₱2,773.25
10,000₱0.50129₱5,012.90
15,000₱0.47533₱7,129.95
25,000₱0.44722₱11,180.50
35,000₱0.43116₱15,090.60
50,000₱0.41599₱20,799.50
Manufacturers Standard Package