
RK73B2ETTD121J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ETTD121JTR-ND - Tape & Reel (TR) 2019-RK73B2ETTD121JCT-ND - Cut Tape (CT) 2019-RK73B2ETTD121JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ETTD121J |
Description | RES 120 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2ETTD121J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱4.64500 | ₱46.45 |
| 25 | ₱3.62080 | ₱90.52 |
| 50 | ₱3.03700 | ₱151.85 |
| 100 | ₱2.58450 | ₱258.45 |
| 250 | ₱2.12712 | ₱531.78 |
| 500 | ₱1.86748 | ₱933.74 |
| 1,000 | ₱1.66085 | ₱1,660.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.33178 | ₱6,658.90 |
| 10,000 | ₱1.23614 | ₱12,361.40 |
| 15,000 | ₱1.18953 | ₱17,842.95 |
| 25,000 | ₱1.13905 | ₱28,476.25 |
| 35,000 | ₱1.11017 | ₱38,855.95 |
| 50,000 | ₱1.08285 | ₱54,142.50 |

