
RK73B2HTTE474J | |
|---|---|
DigiKey Part Number | 2019-RK73B2HTTE474JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE474JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE474JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE474J |
Description | RES 470K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE474J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱6.78900 | ₱67.89 |
| 25 | ₱5.43080 | ₱135.77 |
| 50 | ₱4.63300 | ₱231.65 |
| 100 | ₱4.01960 | ₱401.96 |
| 250 | ₱3.39436 | ₱848.59 |
| 500 | ₱3.03586 | ₱1,517.93 |
| 1,000 | ₱2.54636 | ₱2,546.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.29923 | ₱9,196.92 |
| 8,000 | ₱2.15244 | ₱17,219.52 |
| 12,000 | ₱2.11045 | ₱25,325.40 |
| 20,000 | ₱2.05894 | ₱41,178.80 |
| 28,000 | ₱2.01583 | ₱56,443.24 |
| 40,000 | ₱1.97505 | ₱79,002.00 |
| 48,000 | ₱1.95598 | ₱93,887.04 |
| 96,000 | ₱1.89316 | ₱181,743.36 |

