
RK73B2HTTE7R5J | |
|---|---|
DigiKey Part Number | 2019-RK73B2HTTE7R5JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE7R5JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE7R5JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE7R5J |
Description | RES 7.5 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE7R5J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱7.98000 | ₱79.80 |
| 25 | ₱6.38360 | ₱159.59 |
| 50 | ₱5.47860 | ₱273.93 |
| 100 | ₱4.77000 | ₱477.00 |
| 250 | ₱4.05180 | ₱1,012.95 |
| 500 | ₱3.63850 | ₱1,819.25 |
| 1,000 | ₱3.31038 | ₱3,310.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.84351 | ₱11,374.04 |
| 8,000 | ₱2.67893 | ₱21,431.44 |
| 12,000 | ₱2.59881 | ₱31,185.72 |
| 20,000 | ₱2.51197 | ₱50,239.40 |
| 28,000 | ₱2.46224 | ₱68,942.72 |
| 40,000 | ₱2.41520 | ₱96,608.00 |

