510 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B3ATTE511J

DigiKey Part Number
2019-RK73B3ATTE511JTR-ND - Tape & Reel (TR)
2019-RK73B3ATTE511JCT-ND - Cut Tape (CT)
2019-RK73B3ATTE511JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B3ATTE511J
Description
RES 510 OHM 5% 1W 2512
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
510 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B3ATTE511J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,070
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱16.08000₱16.08
10₱8.45600₱84.56
25₱6.78880₱169.72
50₱5.85980₱292.99
100₱5.12130₱512.13
250₱4.37812₱1,094.53
500₱3.94936₱1,974.68
1,000₱3.44080₱3,440.80
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱3.30369₱13,214.76
8,000₱2.90105₱23,208.40
12,000₱2.85632₱34,275.84
20,000₱2.84083₱56,816.60
28,000₱2.80070₱78,419.60
40,000₱2.79164₱111,665.60
Manufacturers Standard Package