
RK73G1ETTP3163F | |
|---|---|
DigiKey Part Number | 2019-RK73G1ETTP3163FTR-ND - Tape & Reel (TR) 2019-RK73G1ETTP3163FCT-ND - Cut Tape (CT) 2019-RK73G1ETTP3163FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G1ETTP3163F |
Description | RES 316K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 316 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G1ETTP3163F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱6.49100 | ₱64.91 |
| 25 | ₱5.14520 | ₱128.63 |
| 50 | ₱4.39480 | ₱219.74 |
| 100 | ₱3.79930 | ₱379.93 |
| 250 | ₱3.20140 | ₱800.35 |
| 500 | ₱2.85720 | ₱1,428.60 |
| 1,000 | ₱2.58447 | ₱2,584.47 |
| 5,000 | ₱2.14809 | ₱10,740.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.02101 | ₱20,210.10 |
| 20,000 | ₱1.91992 | ₱38,398.40 |
| 30,000 | ₱1.87066 | ₱56,119.80 |
| 50,000 | ₱1.81726 | ₱90,863.00 |
| 70,000 | ₱1.78669 | ₱125,068.30 |
| 100,000 | ₱1.75776 | ₱175,776.00 |
| 120,000 | ₱1.74423 | ₱209,307.60 |
| 240,000 | ₱1.69959 | ₱407,901.60 |
| 250,000 | ₱1.69726 | ₱424,315.00 |

