
RK73G2ARTTD4021F | |
|---|---|
DigiKey Part Number | 2019-RK73G2ARTTD4021FTR-ND - Tape & Reel (TR) 2019-RK73G2ARTTD4021FCT-ND - Cut Tape (CT) 2019-RK73G2ARTTD4021FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2ARTTD4021F |
Description | RES 4.02K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.08000 | ₱16.08 |
| 10 | ₱8.45600 | ₱84.56 |
| 25 | ₱6.78880 | ₱169.72 |
| 50 | ₱5.85980 | ₱292.99 |
| 100 | ₱5.12130 | ₱512.13 |
| 250 | ₱4.37812 | ₱1,094.53 |
| 500 | ₱3.94936 | ₱1,974.68 |
| 1,000 | ₱3.60933 | ₱3,609.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.06551 | ₱15,327.55 |
| 10,000 | ₱2.83119 | ₱28,311.90 |
| 15,000 | ₱2.78738 | ₱41,810.70 |
| 25,000 | ₱2.74202 | ₱68,550.50 |
| 35,000 | ₱2.69792 | ₱94,427.20 |
| 50,000 | ₱2.65255 | ₱132,627.50 |
| 60,000 | ₱2.63134 | ₱157,880.40 |
| 120,000 | ₱2.56132 | ₱307,358.40 |
| 125,000 | ₱2.55768 | ₱319,710.00 |

