
RK73G2ATTD1210F | |
|---|---|
DigiKey Part Number | 2019-RK73G2ATTD1210FTR-ND - Tape & Reel (TR) 2019-RK73G2ATTD1210FCT-ND - Cut Tape (CT) 2019-RK73G2ATTD1210FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73G2ATTD1210F |
Description | THICKFILM RESISTOR 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73G2ATTD1210F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱6.84800 | ₱68.48 |
| 25 | ₱5.45480 | ₱136.37 |
| 50 | ₱4.65680 | ₱232.84 |
| 100 | ₱4.02560 | ₱402.56 |
| 250 | ₱3.39436 | ₱848.59 |
| 500 | ₱3.02872 | ₱1,514.36 |
| 1,000 | ₱2.73930 | ₱2,739.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.27695 | ₱11,384.75 |
| 10,000 | ₱2.14225 | ₱21,422.50 |
| 15,000 | ₱2.07663 | ₱31,149.45 |
| 25,000 | ₱2.00552 | ₱50,138.00 |
| 35,000 | ₱1.96481 | ₱68,768.35 |
| 50,000 | ₱1.92630 | ₱96,315.00 |

