
RK73H1ETTP22R1F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP22R1FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP22R1FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP22R1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP22R1F |
Description | RES 22.1 OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP22R1F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.60800 | ₱16.08 |
| 25 | ₱1.16720 | ₱29.18 |
| 50 | ₱0.94080 | ₱47.04 |
| 100 | ₱0.76820 | ₱76.82 |
| 250 | ₱0.59788 | ₱149.47 |
| 500 | ₱0.50022 | ₱250.11 |
| 1,000 | ₱0.42459 | ₱424.59 |
| 5,000 | ₱0.30478 | ₱1,523.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.19687 | ₱1,968.70 |
| 20,000 | ₱0.19431 | ₱3,886.20 |
| 30,000 | ₱0.19300 | ₱5,790.00 |
| 50,000 | ₱0.19148 | ₱9,574.00 |
| 70,000 | ₱0.19058 | ₱13,340.60 |
| 100,000 | ₱0.18968 | ₱18,968.00 |

