
RK73H1ETTP2613F | |
|---|---|
DigiKey Part Number | 2019-RK73H1ETTP2613FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP2613FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP2613FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1ETTP2613F |
Description | RES 261K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 261 kOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1ETTP2613F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.66700 | ₱16.67 |
| 25 | ₱1.23880 | ₱30.97 |
| 50 | ₱1.00040 | ₱50.02 |
| 100 | ₱0.81580 | ₱81.58 |
| 250 | ₱0.63360 | ₱158.40 |
| 500 | ₱0.53000 | ₱265.00 |
| 1,000 | ₱0.44960 | ₱449.60 |
| 5,000 | ₱0.32312 | ₱1,615.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.28656 | ₱2,865.60 |
| 20,000 | ₱0.25761 | ₱5,152.20 |
| 30,000 | ₱0.24356 | ₱7,306.80 |
| 50,000 | ₱0.22834 | ₱11,417.00 |
| 70,000 | ₱0.21964 | ₱15,374.80 |
| 100,000 | ₱0.21141 | ₱21,141.00 |

